Bourns 3296Y-1-103LF

Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, on top, 3296Y-1-103LF
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296Y-1-103LF.

Newark

Datasheet3 pages6 years ago
Datasheet2 pages10 years ago

Master Electronics

Factory Futures

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.15%

CAD Models

Download Bourns 3296Y-1-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.17
$ 2.049
Stock
140,755
44,625
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, lateral, 3296P-1-103LF
Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, lateral, 3296Z-1-103LF
Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, on top, 3296W-1-103LF
TE Connectivity1-1623849-0
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.25mm (10 X 4.7 X 11.5mm) Pin Thru-Hole
Trimmer, Cermet, 0.5W, 10000ohm, 70.7V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Resistor Cermet Trimmer 10K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3296Y-1-103LF provided by its distributors.

Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, on top, 3296Y-1-103LF
TRIMMER, CERMET, REST 10 KILOHMS, PCB, PWR-RTG 0.5W, DIM 0.375INLX0.19INWX0.395INH
Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Multi Turn, Cermet, Top Adjust, 10 kohm, Through Hole, 25 Turns
Adjustable Through-Hole Resistors; BOURNS; 3296Y-1-103LF; Cermet; 25; 500 mW; 10 kOhm
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Bourns 3296Y-1-103LF 10k 3296y 10% 3/8 Cermet Trimmer Pot
Multi-Turn Trimmer Potentiometers 3/8 10Kohms Sealed Vertical Adjust
Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Product Range:3296 Series; Power Rating:500Mw; Qualification:-; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3296Y-1-103LF.
Resistance kOhm = 10 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 25 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3296 / Length mm = 9.53 / Width mm = 4.83 / Height mm = 11.55

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296 Y-1-103 LF
  • 3296 Y-1-103LF
  • 3296-Y-1-103LF
  • 3296Y-1-103 LF
  • 3296Y-1-103-LF
  • 3296Y-1-103LF.
  • 3296Y1-103LF