Descriptions of Bourns 3296P-1-103LF provided by its distributors.
Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, lateral, 3296P-1-103LF
Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Multi Turn, Cermet, Side Adjust, 10 kohm, Through Hole, 25 Turns
Trimmer, Multi Turn, Cermet, Side Adjust; |Bourns, Inc. 3296P-1-103LF.
Adjustable Through-Hole Resistors; BOURNS; 3296P-1-103LF; Cermet; 25; 500 mW; 10 kOhm
Bourns 3296P-1-103LF Cermet trimmer linear 10 kΩ 0.5 W 9° 1 pc
Resistor Cermet Trimmer 10K Ohm 10% 0.5W (1/2W) 25(Electrical)Turn 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole
Multi-Turn Trimmer Potentiometers 3/8 10Kohms Sealed Horizontal Adjust
TRIMMER, CERMET, REST 10 KILOHMS, PCB, 25 TURNS, PWR-RTG 0.5W
±10% 500mW 10kΩ Plugin-3P,9.5x4.8mm Potentiometers, Variable Resistors ROHS
TRIMMER 10K OHM 0.5W PC PIN SIDE / 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Resistance kOhm = 10 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Side / Number of Turns = 25 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3296 / Length mm = 9.53 / Width mm = 10.03 / Height mm = 4.83