Bourns 3296X-1-503R

Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 2.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296X-1-503R.

IHS

Datasheet3 pages6 years ago

Master Electronics

CAD Models

Download Bourns 3296X-1-503R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.444
$ 1.175
$ 1.175
Stock
1
161,743
161,743
Authorized Distributors
5
6
6
Resistance
50 kΩ
50 kΩ
50 kΩ
Mount
PCB, Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
PC Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer - 3/8 Sq Mt Cermet Rohs Compliant: No |Bourns, Inc. 3296W-1-473
Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.5W, 50000ohm, 158.1V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TE Connectivity1623863-8
Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 12(Elec)/14(Mech)Turns 1.8mm (7.8 X 4.7 X 7.2mm) Pin Thru-Hole
PanasonicEVM-EYGA00B54
POT 50K OHM 6MM CERAMIC TOP ADJ

Descriptions

Descriptions of Bourns 3296X-1-503R provided by its distributors.

Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer - 3/8 Sq Mt Cermet Rohs Compliant: No |Bourns, Inc. 3296X-1-503R
Multi-Turn Trimmer Potentiometers 3/8 50Kohms Sealed Horizontal Adjust
±10% ±100ppm/℃ 500mW 50kΩ Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.