Bourns 3296W-1-100R

Trimmer - 3/8 Sq Mt Cermet Rohs Compliant: No |Bourns, Inc. 3296W-1-100R
$ 2.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296W-1-100R.

IHS

Datasheet3 pages6 years ago

Master Electronics

Mouser

CAD Models

Download Bourns 3296W-1-100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.444
$ 1.14
$ 1.14
Stock
21,140
176,941
176,941
Authorized Distributors
5
6
6
Resistance
10 Ω
10 Ω
10 Ω
Mount
PCB, Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 9000deg 500mW 70C
Cermet trimmer potentiometer, 25 turns, 10 Ω, 0.5 W, THT, on top, 3296Y-1-100LF
Trimmer, Cermet, 0.5W, 10ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 10 Ohm 10% 0.5W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube
MULTI-TURN CERMET TRIMMER Trimmer, Cermet, 0.5W, 10ohm, 2.2V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Multi-Turn Cermet Potentiometer 0.01kOhm linear 500mW ±10%

Descriptions

Descriptions of Bourns 3296W-1-100R provided by its distributors.

Trimmer - 3/8 Sq Mt Cermet Rohs Compliant: No |Bourns, Inc. 3296W-1-100R
Trimmer, Cermet, 0.5W, 10ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 3/8 10ohms Sealed Vertical Adjust
Trimmer Resistors - Through Hole 3/8IN 10 OHMS Sealed Vertical Adjust
TRIMMER 10 OHM 0.5W PC PIN TOP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.