Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3296W-1-100LF

Cermet trimmer potentiometer, 25 turns, 10 Ω, 0.5 W, THT, on top, 3296W-1-100LF
$ 1.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296W-1-100LF.

IHS

Datasheet3 pages7 years ago

Master Electronics

Factory Futures

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+27.34%

CAD Models

Download Bourns 3296W-1-100LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.215
$ 2.03
$ 2.03
Stock
141,027
97,888
97,888
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-09-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 10ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 9000deg 500mW 70C
Cermet trimmer potentiometer, 25 turns, 10 Ω, 0.5 W, THT, on top, 3296Y-1-100LF
Res Cermet Trimmer 10 Ohm 10% 0.5W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube
MULTI-TURN CERMET TRIMMER Trimmer, Cermet, 0.5W, 10ohm, 2.2V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Multi-Turn Cermet Potentiometer 0.01kOhm linear 500mW ±10%

Descriptions

Descriptions of Bourns 3296W-1-100LF provided by its distributors.

Cermet trimmer potentiometer, 25 turns, 10 Ω, 0.5 W, THT, on top, 3296W-1-100LF
Cermet Not Linear TRIMMER Trimmer Potentiometer 卤10% 500mW 70C 300V
Trimmer, Cermet, 0.5W, 10ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Bourns 3296W-1-100LF Cermet trimmer 0.5 W 10 Ω 9 ° single piece
3/8" SQ, THRU-HOLE, TRIMMER, 10 OHMS, CERMET, 25 TURNS, PWR-RTG 0.5W
Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 3/8 10ohms Sealed Vertical Adjust
Resistance Ohm = 10 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 25 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3296 / Length mm = 9.53 / Width mm = 4.83 / Height mm = 11.55

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296W-1-100-LF
  • 3296W-1-100LF.