Bourns 3296P-1-100

Trimmer, Cermet, 0.5W, 10ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 2.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296P-1-100.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3296P-1-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.118
$ 1.17
Stock
84
78,335
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Mount
Panel, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 9000deg 500mW 70C
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 300V
Trimmer, Cermet, 0.5W, 10ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 10 Ohm 10% 0.5W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube
MULTI-TURN CERMET TRIMMER Trimmer, Cermet, 0.5W, 10ohm, 2.2V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Multi-Turn Cermet Potentiometer 0.01kOhm linear 500mW ±10%

Descriptions

Descriptions of Bourns 3296P-1-100 provided by its distributors.

Trimmer, Cermet, 0.5W, 10ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 3/8 10ohms Sealed Horizontal Adjust
±10% ±100ppm/℃ 500mW 10Ω Plugin Potentiometers, Variable Resistors ROHS
Res, cermet,10Ohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,3819-Case Rohs Compliant: No |Bourns, Inc. 3296P-1-100
TRIMMER 10 OHM 0.5W PC PIN SIDE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.