Bourns 3292X-1-201LF

Res Cermet Trimmer 200 Ohm 10% 1/2W 25(Elec)Turn 2.29mm (11.05 X 3.81 X 9.53mm) Pin Thru-Hole Tube
$ 8.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3292X-1-201LF.

JRH Electronics

Datasheet2 pages6 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.008
$ 12.702
Stock
317
543
Authorized Distributors
6
4
Resistance
200 Ω
200 Ω
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-05-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 200 Ω, 0.5 W, THT, on top, 3296Y-1-201LF
Cermet trimmer potentiometer, 25 turns, 200 Ω, 0.5 W, THT, on top, 3299W-1-201LF
Cermet trimmer potentiometer, 25 turns, 200 Ω, 0.5 W, THT, on top, 3296W-1-201LF
Trimmer, Cermet, 0.5W, 200ohm, 10V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.5W, 200ohm, 10V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.75W, 200ohm, 12.2V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)

Descriptions

Descriptions of Bourns 3292X-1-201LF provided by its distributors.

Res Cermet Trimmer 200 Ohm 10% 1/2W 25(Elec)Turn 2.29mm (11.05 X 3.81 X 9.53mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 200ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
±10% ±100ppm/℃ 500mW 200Ω Plugin Potentiometers, Variable Resistors ROHS
Trimmer Resistors - Through Hole 3/8IN 200 OHM Sealed 10% Vertical Mount

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.