What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3299W-1-201LF

Trimmer, Multi Turn, Cermet, Top Adjust, 200 ohm, Through Hole, 25 Turns

$ 1.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3299W-1-201LF.

Newark

Datasheet2 pages7 years ago
Datasheet1 page9 years ago

Master Electronics

Electro Sonic

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.47%

CAD Models

Download Bourns 3299W-1-201LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.647
$ 2.26
Stock
47,775
12,866
Authorized Distributors
6
6
Resistance
200 Ω
200 Ω
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 300V
Cermet Not Linear TRIMMER Trimmer Potentiometer 卤10% 500mW 70C 300V
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 300V
Trimmer, Cermet, 0.5W, 200ohm, 10V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.5W, 200ohm, 10V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.75W, 200ohm, 12.2V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)

Descriptions

Descriptions of Bourns 3299W-1-201LF provided by its distributors.

Trimmer, Multi Turn, Cermet, Top Adjust, 200 ohm, Through Hole, 25 Turns
Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Resistor Trimmer 200 Ohm 10% 1/2 Watt 25 Turn 2.29mm Pin Through Hole Tube
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 200ohms Standoffs Vertical Adjust 3/8
TRIMMER, CERMET, REST 200 OHMS, PCB, 25 TURNS, PWR-RTG 0.5W
±10% ±100ppm/℃ 500mW 200Ω Plugin Potentiometers, Variable Resistors ROHS
Trimpot Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:200Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Product Range:3299 Series; Power Rating:500Mw; Qualification:-; Msl:- Rohs Compliant: Yes |Bourns 3299W-1-201LF.
Resistance Ohm = 200 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 25 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3299 / Length mm = 9.53 / Width mm = 6.1 / Height mm = 10.03

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3299W-1-201LF.
  • 3299W1-201LF