Bourns 3292L-1-202MLF

Trimmer, Cermet, 0.5W, 2000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 22.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3292L-1-202MLF.

JRH Electronics

Datasheet2 pages6 years ago

Electro Sonic

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-2.27%

Alternate Parts

Price @ 1000
$ 22.608
$ 24.024
Stock
113
30
Authorized Distributors
6
5
Resistance
2 kΩ
2 kΩ
Mount
Panel, Wire
Panel, Wire
Case/Package
-
-
Termination
Lead Wire
Lead Wire
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer Potentiometer 2k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole
Trimmer Potentiometer 2k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole
Trimmer, Multi Turn, Cermet, Side Adjust, 2 kohm, Through Hole, 25 Turns
Trimmer, Cermet, 0.75W, 2000ohm, 38.7V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)

Descriptions

Descriptions of Bourns 3292L-1-202MLF provided by its distributors.

Trimmer, Cermet, 0.5W, 2000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
3/8" SQ, THRU-HOLE, TRIMMER, 2 KILOHMS, CERMET, 25 TURNS, PWR-RTG 0.5W
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 25(Elec)Turn (17.27 X 6.1 X 11.68mm) Lead Wire Panel Mount Bag
Trimmer Resistors - Through Hole 3/8 SQ MT CERMET TRIMMER

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.