
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 3292L-1-202M | 10 | 25 | Bulk | ||||||||
| Master Electronics | 3292L-1-202M | 10 | 25 | |||||||||
| Newark | 3292L-1-202M | 0 | 100 | |||||||||
| Avnet | 3292L-1-202M | 0 | 100 | 17h | ||||||||
| RS (Formerly Allied Electronics) | 3292L-1-202M | 0 | 100 | Bulk | 5h |
Descriptions of Bourns 3292L-1-202M provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: