Bourns 3292L-1-103

Trimmer, Cermet, 0.5W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 18.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3292L-1-103.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-3.86%

Alternate Parts

Price @ 1000
$ 18.2
$ 12.785
$ 12.785
Stock
50,796
17,790
17,790
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Chassis Mount
Chassis Mount
Chassis Mount
Case/Package
-
-
-
Termination
Wire Leads
Lead Wire
Lead Wire
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2003-10-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, on top, 3299W-1-103LF
Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, lateral, 3296X-1-103LF
Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, lateral, 3296P-1-103LF
Trimmer, Cermet, 0.75W, 10000ohm, 86.6V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)

Descriptions

Descriptions of Bourns 3292L-1-103 provided by its distributors.

Trimmer, Cermet, 0.5W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res, cermet,10Kohms,400Wvdc,10+/-% Tol,-100,100Ppm-Tc,3715-Case |Bourns, Inc. 3292L-1-103
3/8" SQ, THRU-HOLE, TRIMMER, 10 KILOHMS, CERMET, 25 TURNS, PWR-RTG 0.5W
Multi-Turn Trimmer Potentiometers 3/8 10Kohms Sealed 10% Wire Leads

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.