Bourns 3269X-1-504GLF

Trimmer, Cermet, 0.25W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
$ 2.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3269X-1-504GLF.

IHS

Datasheet3 pages6 years ago

Electro Sonic

_legacy Avnet

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.276
$ 2.34
$ 2.34
Stock
1,814
2,555
2,555
Authorized Distributors
6
6
6
Resistance
500 kΩ
500 kΩ
500 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
2525
2525
Termination
Gull Wing
Gull Wing
Gull Wing
Number of Turns
12
12
12
Tolerance
10 %
10 %
10 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-01-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer, Cermet, 0.25W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Trimmer, Cermet, 0.25W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
TT Electronics84WR500KLF
Trimmer, Cermet, 0.25W, 500000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Res Cermet Trimmer 500K Ohm 10% 0.08W 11(Elec)/13(Mech)Turn 1.5mm (4.8 X 5.1 X 5.3mm) Gull Wing SMD T/R
Res Cermet Trimmer 500K Ohm 10% 0.08W 11(Elec)/13(Mech)Turn 1.5mm (4.8 X 6.2 X 3.7mm) Gull Wing SMD T/R

Descriptions

Descriptions of Bourns 3269X-1-504GLF provided by its distributors.

Trimmer, Cermet, 0.25W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
SMD Multi-Turn Trimmer Potentiometers 1/4 500Kohms 10% Horizontal Adjust
±10% ±100ppm/℃ 250mW 500kΩ Potentiometers, Variable Resistors ROHS
TRIMMER-SMD 1/4IN SQ MT CERMET
Res, cermet,500Kohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2525-Case Rohs Compliant: Yes |Bourns, Inc. 3269X-1-504GLF
TRIMMER 500K OHM 0.25W GW SIDE
TRIMPOT 500K OHM 1/4" SQ CER MT
3269X 1/4' SM TRIMMER 500K T/R
500K¦¸ ¡À10% 250mW ¡À100ppm/¡æ 7.44mm
500K 10% 1/4 SQU SMT MULTITURN

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.