Bourns 3224G-1-504E

Trimmer, Cermet, 0.25W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
$ 2.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3224G-1-504E.

IHS

Datasheet3 pages2 years ago

Electro Sonic

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.95%

CAD Models

Download Bourns 3224G-1-504E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TT Electronics84WR500KLF
Trimmer, Cermet, 0.25W, 500000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer, Cermet, 0.25W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer, Cermet, 0.25W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Trimmer, Cermet, 0.25W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Res Cermet Trimmer 500K Ohm 10% 0.08W 11(Elec)/13(Mech)Turn 1.5mm (4.8 X 5.1 X 5.3mm) Gull Wing SMD T/R
Res Cermet Trimmer 500K Ohm 10% 0.08W 11(Elec)/13(Mech)Turn 1.5mm (4.8 X 6.2 X 3.7mm) Gull Wing SMD T/R

Descriptions

Descriptions of Bourns 3224G-1-504E provided by its distributors.

Trimmer, Cermet, 0.25W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
SMD Multi-Turn Trimmer Potentiometers 4mm 500Kohms 10% Square Cermet Sealed
Res Cermet Trimmer 500K Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 6 X 3.9mm) Gull Wing SMD Embossed T/R
Avnet Japan
Trimmer, Pot, 500K, 12Turn, Smd; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:500Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:12Turns; Product Range:3224 Series; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3224G-1-504E
TRIMMER, POT, 500KOHM, 10%, 12TURN, SMD; Track Resistance: 500kohm; No. of Turns: 12Turns; Potentiometer Mounting: Surface Mount Device; Product Range: Trimpot 3224 Series; Power Rating: 250mW; Resistance Tolerance: ± 10%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; MSL: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3224G-1-504E.