Bourns 3269X-1-501G

Trimmer, Cermet, 0.25W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
$ 3.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3269X-1-501G.

IHS

Datasheet3 pages6 years ago

Master Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3269X-1-501G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.267
$ 2.13
Stock
2,013
89,422
Authorized Distributors
5
6
Resistance
500 Ω
500 Ω
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Termination
Gull Wing
Gull Wing
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2011-06-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Trimmer, Cermet, 0.25W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer, Cermet, 0.25W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
Trimmer, Cermet, 0.25W, 500ohm, 11.2V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720
Res Cermet Trimmer 500 Ohm 10% 0.25W 11(Elec)/13(Mech)Turn 1.5mm (4.8 X 5.1 X 5.3mm) Gull Wing SMD Bulk
Trimmer, Cermet, 0.25W, 500ohm, 11.2V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720

Descriptions

Descriptions of Bourns 3269X-1-501G provided by its distributors.

Trimmer, Cermet, 0.25W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Res, cermet,500Ohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2525-Case |Bourns, Inc. 3269X-1-501G
SMD Multi-Turn Trimmer Potentiometers 1/4 500ohms 10% Horizontal Adjust
±10% ±100ppm/℃ 250mW 500Ω Potentiometers, Variable Resistors ROHS
TRIMMER-SMD 1/4IN SQ MT CERMET
TRIMPOT 500 OHM 6MM CERMET SMD
SEALED,CERMET,1/4IN,12TURN, 500,10%,SIDE,X,T/R<AZ
TRIMPOT 500 OHM 1/4" SQ CER MT
3269X 1/4' SM TRIMMER 500R T/R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.