Bourns 3224X-1-501E

Trimmer, Cermet, 0.25W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
$ 2.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3224X-1-501E.

IHS

Datasheet3 pages6 years ago

Master Electronics

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-20.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer, Cermet, 0.25W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
Trimmer, Cermet, 0.25W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer, Cermet, 0.25W, 500ohm, 11.2V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720
Trimmer, Cermet, 0.25W, 500ohm, 11.2V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720
Res Cermet Trimmer 500 Ohm 10% 0.25W 11(Elec)/13(Mech)Turn 1.5mm (4.8 X 5.1 X 5.3mm) Gull Wing SMD Bulk

Descriptions

Descriptions of Bourns 3224X-1-501E provided by its distributors.

Trimmer, Cermet, 0.25W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
SMD Multi-Turn Trimmer Potentiometers 4mm 500ohms 10% Square Cermet Sealed
TRIMMER, CERMET, REST 500 OHMS, SMT,11 TURN, PWR-RTG 0.25W, TOP ADJUST
Res Cermet Trimmer 500 Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD Embossed T/R
Avnet Japan
Res, Trimmer, Top Adj, 500R, 12Turns; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:500Ohm; Potentiometer Mounting:Surface Mount; No. Of Turns:12Turns; Product Range:3224 Series Rohs Compliant: Yes |Bourns, Inc. 3224X-1-501E
Resistance Ohm = 500 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 12 / Orientation = Straight / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Series = 3224 / Length mm = 4.8 / Width mm = 3.9 / Height mm = 5.3

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3224X-1-501E.
  • 3224X1-501E