Bourns 3269X-1-100

Trimmer, Cermet, 0.25W, 10ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2525
$ 3.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3269X-1-100.

IHS

Datasheet2 pages10 years ago

Master Electronics

Arrow Electronics

Mouser

CAD Models

Download Bourns 3269X-1-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.358
$ 2.423
Stock
2,825
3,922
Authorized Distributors
5
6
Resistance
10 Ω
10 Ω
Mount
Surface Mount
Surface Mount
Case/Package
2525
2525
Termination
Gull Wing
Gull Wing
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cermet Not TRIMMER VERTICAL Trimmer Potentiometer ±10% 4320deg 250mW 85C
Trimmer-Smd 1/4In Sq Mt Cermet /Tube Packaging Rohs Compliant: Yes |Bourns, Inc. 3269W-1-100LF
Trimmer, Cermet, 0.25W, 10ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918

Descriptions

Descriptions of Bourns 3269X-1-100 provided by its distributors.

Trimmer, Cermet, 0.25W, 10ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2525
Res, cermet,10Ohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2525-Case |Bourns, Inc. 3269X-1-100
SMD Multi-Turn Trimmer Potentiometers 1/4 10ohms 10% Horizontal Adjust
±10% ±100ppm/℃ 250mW 10Ω Potentiometers, Variable Resistors ROHS
TRIMMER-SMD 1/4IN SQ MT CERMET
TRIMMER 10 OHM 0.25W GW SIDE ADJ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.