
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-3269W-1-100LF-ND | 62 | 1 | Tube | ||||||||
| TME | 3269W-1-100LF | 0 | 100 | 8h | ||||||||
| Newark | 3269W-1-100LF | 0 | 100 | |||||||||
| Onlinecomponents.com | 3269W-1-100LF | 0 | 100 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 3269W-1-100LF | 0 | 10 | Bulk | 7h |
Descriptions of Bourns 3269W-1-100LF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: