Bourns 3269W-1-500GLF

Trimmer, Cermet, 0.25W, 50ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
$ 2.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3269W-1-500GLF.

IHS

Datasheet3 pages6 years ago

Electro Sonic

_legacy Avnet

Mouser

Inventory History

3 month trend:
-51.46%

CAD Models

Download Bourns 3269W-1-500GLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.344
$ 2.248
$ 2.248
Stock
19,392
159,030
159,030
Authorized Distributors
6
6
6
Resistance
50 Ω
50 Ω
50 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Termination
Gull Wing
Gull Wing
Gull Wing
Number of Turns
12
12
12
Tolerance
10 %
10 %
10 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
Trimmer, Cermet, 0.25W, 50ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
Trimmer-Smd 1/4In Sq Mt Cermet /Tube Packaging Rohs Compliant: Yes |Bourns, Inc. 3269P-1-500LF
Trimmer, Cermet, 0.25W, 50ohm, 3.53V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720
TT Electronics84WR50LF
Trimmer, Cermet, 0.25W, 50ohm, 200V, 10% +/-Tol, 250ppm/Cel, 12 Turn(s), 2517

Descriptions

Descriptions of Bourns 3269W-1-500GLF provided by its distributors.

Trimmer, Cermet, 0.25W, 50ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Res Cermet Trimmer 50 Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD Embossed T/R
SMD Multi-Turn Trimmer Potentiometers 1/4 50ohms 10% Vertical Adjust
Trimmer Resistors - SMD 1/4IN 50 OHMS 10% Vertical Adjust
Res, cermet,50Ohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2517-Case Rohs Compliant: Yes |Bourns, Inc. 3269W-1-500GLF
TRIMMER-SMD 1/4IN SQ MT CERMET
TRIMMER 50 OHM 0.25W GW TOP ADJ
50¦¸ ¡À10% 250mW ¡À100ppm/¡æ 7.44mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.