What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3224X-1-500E

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
$ 2.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3224X-1-500E.

IHS

Datasheet3 pages6 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.00%

CAD Models

Download Bourns 3224X-1-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 50ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer, Cermet, 0.25W, 50ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
Trimmer-Smd 1/4In Sq Mt Cermet /Tube Packaging Rohs Compliant: Yes |Bourns, Inc. 3269P-1-500LF
Trimmer, Cermet, 0.25W, 50ohm, 3.53V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720
TT Electronics84WR50LF
Trimmer, Cermet, 0.25W, 50ohm, 200V, 10% +/-Tol, 250ppm/Cel, 12 Turn(s), 2517

Descriptions

Descriptions of Bourns 3224X-1-500E provided by its distributors.

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
Trimmer, Cermet, 0.25W, 50ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Res Cermet Trimmer 50 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R
SMD Multi-Turn Trimmer Potentiometers 4mm 50ohms 10% Square Cermet Sealed
Trimmer, Pot, 50 Ohm, 10%, 12Turn, Smd; Track Resistance:50Ohm; No. Of Turns:12Turns; Potentiometer Mounting:Surface Mount Device; Product Range:3224X Series; Power Rating:250Mw; Resistance Tolerance:± 10%; Temperature Coefficient:± Rohs Compliant: Yes |Bourns, Inc. 3224X-1-500E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3224X-1-500E.
  • 3224X1-500E