Bourns 3269P-1-500

Trimmer, Cermet, 0.25W, 50ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2525
$ 3.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3269P-1-500.

IHS

Datasheet2 pages10 years ago

Master Electronics

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.409
$ 2.278
Stock
5,647
5,013
Authorized Distributors
5
5
Resistance
50 Ω
50 Ω
Mount
Surface Mount
Surface Mount
Case/Package
2525
2525
Termination
Gull Wing
Gull Wing
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
Trimmer, Cermet, 0.25W, 50ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer, Cermet, 0.25W, 50ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
Trimmer, Cermet, 0.25W, 50ohm, 3.53V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720
TT Electronics84WR50LF
Trimmer, Cermet, 0.25W, 50ohm, 200V, 10% +/-Tol, 250ppm/Cel, 12 Turn(s), 2517

Descriptions

Descriptions of Bourns 3269P-1-500 provided by its distributors.

Trimmer, Cermet, 0.25W, 50ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2525
Res, cermet,50Ohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2525-Case |Bourns, Inc. 3269P-1-500
SMD Multi-Turn Trimmer Potentiometers 1/4 50ohms 10% Horizontal Adjust
TRIMMER-SMD 1/4IN SQ MT CERMET
TRIMMER 50 OHM 0.25W GW SIDE ADJ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.