Bourns 3266Y-1-503RLF

Res Cermet Trimmer 50K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 4.5 X 7.87mm) Pin Thru-Hole T/R
$ 2.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266Y-1-503RLF.

IHS

Datasheet3 pages6 years ago

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
-0.73%

CAD Models

Download Bourns 3266Y-1-503RLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.222
$ 3.333
Stock
16,873
11,678
Authorized Distributors
6
5
Resistance
50 kΩ
50 kΩ
Mount
Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 250mW 70C 300V
Trimmer, Cermet, 0.25W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR50KLF
Cermet trimmer potentiometer, 12 turns, 50 kΩ, 0.25 W, THT, on top, 64WR50KLF
BournsRJ26FW503
TRIMMER, CERMET, REST 50 KILOHMS, PCB, PWR-RTG 0.25W, DIM 0.25INLX0.17INWX0.25INH
TT Electronics64XR50KLF
Trimmer, Cermet, 0.25W, 50000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64YR50KLF
Cermet trimmer potentiometer, 12 turns, 50 kΩ, 0.25 W, THT, on top, 64YR50KLF

Descriptions

Descriptions of Bourns 3266Y-1-503RLF provided by its distributors.

Res Cermet Trimmer 50K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 4.5 X 7.87mm) Pin Thru-Hole T/R
Trimmer, Cermet, 0.25W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Multi-Turn Trimmer Potentiometers 1/4 50Kohms 10% SQ W/Standoff Sealed
TRIMMER 50K OHM 0.25W PC PIN TOP
Bourns Part Rohs Compliant: Yes |Bourns, Inc. 3266Y-1-503RLF
TRIMPOT 50K OHM 1/4" SQ CER MT
50K¦¸ ¡À10% 250mW ¡À100ppm/¡æ 6.85mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.