Bourns 3266Y-1-503R

Res Cermet Trimmer 50K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 4.5 X 7.87mm) Pin Thru-Hole T/R
$ 3.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266Y-1-503R.

IHS

Datasheet3 pages6 years ago

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.333
$ 2.222
Stock
11,678
16,873
Authorized Distributors
5
6
Resistance
50 kΩ
50 kΩ
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 250mW 70C 300V
Trimmer, Cermet, 0.25W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR50KLF
Cermet trimmer potentiometer, 12 turns, 50 kΩ, 0.25 W, THT, on top, 64WR50KLF
BournsRJ26FW503
TRIMMER, CERMET, REST 50 KILOHMS, PCB, PWR-RTG 0.25W, DIM 0.25INLX0.17INWX0.25INH
TT Electronics64XR50KLF
Trimmer, Cermet, 0.25W, 50000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64YR50KLF
Cermet trimmer potentiometer, 12 turns, 50 kΩ, 0.25 W, THT, on top, 64YR50KLF

Descriptions

Descriptions of Bourns 3266Y-1-503R provided by its distributors.

Res Cermet Trimmer 50K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 4.5 X 7.87mm) Pin Thru-Hole T/R
Trimmer, Cermet, 0.25W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer-1/4 Sq Mt Cermet Rohs Compliant: No |Bourns, Inc. 3266Y-1-503R
Multi-Turn Trimmer Potentiometers 1/4 50Kohms 10% SQ W/Standoff Sealed
±10% ±100ppm/℃ 250mW 50kΩ Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.