Bourns 3266Y-1-201LF

Trimmer, Cermet, 0.25W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 1.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266Y-1-201LF.

IHS

Datasheet3 pages6 years ago

Master Electronics

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+21.30%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.942
$ 2.755
Stock
128,800
6,268
Authorized Distributors
6
6
Resistance
200 Ω
200 Ω
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TT Electronics64WR200LF
Trimmer, Cermet, 0.25W, 200ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
BournsRJ26FW201
TRIMMER, CERMET, REST 200 OHMS, PCB, PWR-RTG 0.25W, DIM 0.25INLX0.17INWX0.25INH
Res Cermet Trimmer 200Ohm ±10% 1/4W 15 Turns (6.8 X 5 X 6.8mm) Solder Through Hole Tube
Trimmer, Cermet, 0.75W, 200ohm, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519

Descriptions

Descriptions of Bourns 3266Y-1-201LF provided by its distributors.

Trimmer, Cermet, 0.25W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.32 X 7.87mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 1/4 200ohms 10% SQ W/Standoff Sealed
±10% ±100ppm/℃ 250mW 200Ω Plugin Potentiometers, Variable Resistors ROHS
TRIMMER 200 OHM 0.25W PC PIN TOP / 200 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.