Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RJ26FW201

Trimmer, Cermet, Rest 200 Ohms, Pcb, Pwr-rtg 0.25W, Dim 0.25INLX0.17INWX0.25INH
$ 4.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RJ26FW201.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2003-11-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 200 Ω, 0.25 W, THT, on top, 3266W-1-201LF
Cermet trimmer potentiometer, 12 turns, 200 Ω, 0.25 W, THT, lateral, 3266X-1-201LF
TT Electronics64WR200LF
Cermet trimmer potentiometer, 12 turns, 200 Ω, 0.25 W, THT, on top, 64WR200LF
Trimmer, Cermet, 0.25W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 200Ohm ±10% 1/4W 15 Turns (6.8 X 5 X 6.8mm) Solder Through Hole Tube
Trimmer, Cermet, 0.25W, 200ohm, 7.07V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns RJ26FW201 provided by its distributors.

TRIMMER, CERMET, REST 200 OHMS, PCB, PWR-RTG 0.25W, DIM 0.25INLX0.17INWX0.25INH
Trimmer, Cermet, 0.25W, 200ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole Tube
Trimmer Potentiometer 200 Ohm 12Turn Pcb; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:200Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:12Turns; Product Range:Rj26 Series Rohs Compliant: No |Bourns, Inc. RJ26FW201

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJ 26FW201