Bourns 3266Y-1-102

Trimmer, Cermet, 0.25W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 2.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266Y-1-102.

JRH Electronics

Datasheet3 pages6 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-91.82%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.755
$ 1.98
Stock
37,282
138,077
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1/4 Inch Square Cermet Potentiometer 1K Ohms 1/4 Watt 10% 12 Turns Thru Hole Side Adjust
Cermet trimmer potentiometer, 12 turns, 1 kΩ, 0.25 W, THT, on top, 3266W-1-102LF
Cermet trimmer potentiometer, 12 turns, 1 kΩ, 0.25 W, THT, lateral, 3266P-1-102LF
TT Electronics64WR1KLF
Cermet trimmer potentiometer, 12 turns, 1 kΩ, 0.25 W, THT, on top, 64WR1KLF
TT Electronics64XR1KLF
Trimmer, Cermet, 0.25W, 1000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64YR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.25W 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3266Y-1-102 provided by its distributors.

Trimmer, Cermet, 0.25W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.32 X 7.87mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 1/4 1Kohms 10% SQ W/Standoff Sealed
±10% ±100ppm/℃ 250mW 1kΩ Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.