
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 3266W-1-502 | 175 | 100 | Bulk | ||||||||
| Master Electronics | 3266W-1-502 | 175 | 100 | |||||||||
| Verical | 3266W-1-502 | 39 | 39 | |||||||||
| DigiKey | 3266W-502-ND | 353 | 1 | Tube | ||||||||
| TTI | 3266W-1-502 | 5 | 5 | Tube | 2h |
Download Bourns 3266W-1-502 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Bourns 3266W-1-502 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: