Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3266W-1-202

Trimmer, Cermet, 0.25W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266W-1-202.

IHS

Datasheet3 pages7 years ago

Newark

_legacy Avnet

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.58%

CAD Models

Download Bourns 3266W-1-202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.64
$ 1.896
Stock
74,294
145,498
Authorized Distributors
6
6
Resistance
2 kΩ
2 kΩ
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Cermet Trimmer 2K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.25W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR2KLF
Trimmer, Multi Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 64WR2KLF
TT Electronics64XR2KLF
Trimmer, Cermet, 0.25W, 2000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
VARIABLE Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm

Descriptions

Descriptions of Bourns 3266W-1-202 provided by its distributors.

Trimmer, Cermet, 0.25W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Multi-Turn Trimmer Potentiometers 1/4 2Kohms 10% SQ W/Standoff Sealed
Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube
±10% ±100ppm/℃ 250mW 2kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimpot Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:2Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:12Turns; Product Range:3266 Series; Power Rating:250Mw; Qualification:Aec-Q200 Rohs Compliant: No |Bourns 3266W-1-202.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3266W-1-202.