Bourns 3266W-1-200LF

Res Cermet Trimmer 20 Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266W-1-200LF.

Newark

Datasheet2 pages15 years ago

element14 APAC

Burklin Elektronik

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+15.52%

CAD Models

Download Bourns 3266W-1-200LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.67
$ 2.719
Stock
24,126
5,494
Authorized Distributors
6
6
Resistance
20 Ω
20 Ω
Mount
Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 20ohm, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2625
TT Electronics64WR20LF
Trimmer, Cermet, 0.25W, 20ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 20 Ohm 10% 1/4W 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
Res Cermet Trimmer 20 Ohm 10% 1/4W 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.25W, 20ohm, 2.23V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3266W-1-200LF provided by its distributors.

Res Cermet Trimmer 20 Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube
Avnet Japan
Trimmer, Cermet, 0.25W, 20ohm, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2618
1/4 Square Trimming Potentiometer | TRIMMER 20 OHM 0.25W PC PIN TOP
Multi-Turn Trimmer Potentiometers 1/4 20ohms 10% SQ W/Standoff Sealed
Trimmer, 12 Turn 20R; Track Resistance:20Ohm; No. Of Turns:12Turns; Potentiometer Mounting:Through Hole; Product Range:Trimpot 3266 Series; Power Rating:250Mw; Resistance Tolerance:± 10%; Temperature Coefficient:± 100Ppm/°C; Rohs Compliant: Yes |Bourns, Inc. 3266W-1-200LF
Resistance Ohm = 20 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 12 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3266 / Length mm = 6.71 / Width mm = 4.5 / Height mm = 8.26

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3266W-1-200 LF
  • 3266W-1-200LF.
  • 3266W1-200LF