
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 3266W-1-200 | 515 | 24 | |||||||||
| Onlinecomponents.com | 3266W-1-200 | 100 | 100 | Bulk | ||||||||
| Master Electronics | 3266W-1-200 | 100 | 100 | |||||||||
| Newark | 3266W-1-200 | 0 | 200 | |||||||||
| RS (Formerly Allied Electronics) | 3266W-1-200 | 0 | 200 | Bulk | 2h |
Download Bourns 3266W-1-200 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns 3266W-1-200 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: