Bourns 3266W-1-102

Res Cermet Trimmer 1K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube
$ 2.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266W-1-102.

JRH Electronics

Datasheet3 pages6 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-12.43%

CAD Models

Download Bourns 3266W-1-102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.795
$ 1.985
Stock
47,641
181,709
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1/4 Inch Square Cermet Potentiometer 1K Ohms 1/4 Watt 10% 12 Turns Thru Hole Side Adjust
1/4" Sq, Thru-Hole, TRIMMER, 1 Kilohms, Cermet, 12 Turns, Pwr-Rtg 0.25W | Bourns 3266P-1-102LF
TT Electronics64WR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.25W 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube
BournsRJ26FW102
TRIMMER, CERMET, REST 1 KILOHMS, PCB, PWR-RTG 0.25W, DIM 0.25INLX0.17INWX0.25INH
TT Electronics64XR1KLF
Trimmer, Cermet, 0.25W, 1000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64YR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.25W 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3266W-1-102 provided by its distributors.

Res Cermet Trimmer 1K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.25W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
1/4 Square Trimming Potentiometer | TRIMMER 1K OHM 0.25W PC PIN TOP
1/4" SQ, THRU-HOLE, TRIMMER, 1 KILOHMS, CERMET, 12 TURNS, PWR-RTG 0.25W
Multi-Turn Trimmer Potentiometers 1/4 1Kohms 10% SQ W/Standoff Sealed
TRIMMER POTENTIOMETER, 1KOHM 12TURN THROUGH HOLE; Trimmer Type: Multi Turn; Element Material: Cermet; Adjustment Type: Top Adjust; Track Resistance: 1kohm; Potentiometer Mounting: Through Hole; No. of Turns: 12Turns; Power Rat
±10% ±100ppm/℃ 250mW 1kΩ Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3266-W-1-102
  • 3266W-1-102.