Bourns 3266P-1-500

Trimmer, Cermet, 0.25W, 50ohm, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2625
$ 2.774

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266P-1-500.

IHS

Datasheet2 pages15 years ago

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.774
$ 1.94
Stock
3,948
21,820
Authorized Distributors
6
6
Resistance
50 Ω
50 Ω
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Related Parts

Trimmer, Cermet, 0.25W, 50ohm, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2618
Res Cermet Trimmer 50 Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube
TT Electronics64WR50LF
Trimmer, Cermet, 0.25W, 50ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 50ohm, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2918
Trimmer, Cermet, 0.25W, 50ohm, 3.5V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)
Trimmer, Cermet, 0.25W, 50ohm, 3.5V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3266P-1-500 provided by its distributors.

Trimmer, Cermet, 0.25W, 50ohm, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2625
Multi-Turn Trimmer Potentiometers 1/4 50ohms 10% SQ W/Standoff Sealed
±10% ±100ppm/℃ 250mW 50Ω Plugin Potentiometers, Variable Resistors ROHS
Res, cermet,50Ohms,10+/-% Tol,-100,100Ppm-Tc,2525-Case Rohs Compliant: No |Bourns, Inc. 3266P-1-500
TRIMMER 50 OHM 0.25W PC PIN SIDE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.