Bourns 3266X-1-500LF

Trimmer, Cermet, 0.25W, 50ohm, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2618
$ 1.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266X-1-500LF.

IHS

Datasheet2 pages15 years ago

Farnell

Newark

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+357%

CAD Models

Download Bourns 3266X-1-500LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.978
$ 2.68
Stock
42,595
7,204
Authorized Distributors
6
4
Resistance
50 Ω
50 Ω
Mount
Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TT Electronics64WR50LF
Cermet trimmer potentiometer, 12 turns, 50 Ω, 0.25 W, THT, on top, 64WR50LF
Res Cermet Trimmer 50 Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube
Res Cermet Trimmer 50 Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 7.5 X 4.42mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.25W, 50ohm, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2918
Trimmer, Cermet, 0.25W, 50ohm, 3.5V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)
Trimmer, Cermet, 0.25W, 50ohm, 3.5V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3266X-1-500LF provided by its distributors.

Trimmer, Cermet, 0.25W, 50ohm, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2618
Res Cermet Trimmer 50 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 1/4 50ohms 10% SQ W/Standoff Sealed
±10% ±100ppm/℃ 250mW 50Ω Plugin Potentiometers, Variable Resistors ROHS
Trimmer, Potentiometer, 50 Ohm 12Turn Thru Hole; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:50Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:12Turns; Power Rating:250Mw Rohs Compliant: Yes |Bourns, Inc. 3266X-1-500LF
Resistance Ohm = 50 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Side / Number of Turns = 12 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3266 / Length mm = 7.7 / Width mm = 4.5 / Height mm = 7.2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3266X-1-500LF.