Bourns 3266P-1-254

Trimmer, Cermet, 0.25W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 2.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266P-1-254.

IHS

Datasheet3 pages6 years ago

Master Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.755
$ 1.836
Stock
3,878
4,970
Authorized Distributors
5
5
Resistance
250 kΩ
250 kΩ
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 250 kΩ, 0.25 W, THT, on top, 3266W-1-254LF
Trimmer, Cermet, 0.25W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR250KLF
Trimmer, Cermet, 0.25W, 250000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics68WR250KLF
Trimmer, Cermet, 0.5W, 250000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 3824
Trimmer, Cermet, 250000ohm, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519

Descriptions

Descriptions of Bourns 3266P-1-254 provided by its distributors.

Trimmer, Cermet, 0.25W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Multi-Turn Trimmer Potentiometers 1/4 250Kohms 10% SQ W/Standoff Sealed
±10% ±100ppm/℃ 250mW 250kΩ Plugin Potentiometers, Variable Resistors ROHS
Res, cermet,250Kohms,10+/-% Tol,-100,100Ppm-Tc,2525-Case Rohs Compliant: No |Bourns, Inc. 3266P-1-254

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.