Bourns 3266W-1-254

Trimmer, Cermet, 0.25W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 2.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266W-1-254.

IHS

Datasheet3 pages6 years ago

Master Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3266W-1-254 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.941
$ 1.845
Stock
1,035
44,318
Authorized Distributors
6
6
Resistance
250 kΩ
250 kΩ
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR250KLF
Trimmer, Cermet, 0.25W, 250000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics68WR250KLF
Trimmer, Cermet, 0.5W, 250000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 3824
Trimmer, Cermet, 250000ohm, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519

Descriptions

Descriptions of Bourns 3266W-1-254 provided by its distributors.

Trimmer, Cermet, 0.25W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 250K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 1/4 250Kohms 10% SQ W/Standoff Sealed
±10% ±100ppm/℃ 250mW 250kΩ Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.