Bourns 3262P-1-202LF

Res Cermet Trimmer 2K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.35 X 7.37 X 4.7mm) Pin Thru-Hole Tube
$ 7.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3262P-1-202LF.

IHS

Datasheet1 page12 years ago

Electro Sonic

_legacy Avnet

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.237
$ 10.861
Stock
10,604
2,716
Authorized Distributors
6
6
Resistance
2 kΩ
2 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
2525
2525
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-05-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 2 kΩ, 0.25 W, THT, lateral, 3266X-1-202LF
Cermet trimmer potentiometer, 12 turns, 2 kΩ, 0.25 W, THT, on top, 3266W-1-202LF
Trimmer, Cermet, 0.25W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR2KLF
Cermet trimmer potentiometer, 12 turns, 2 kΩ, 0.25 W, THT, on top, 64WR2KLF
TT Electronics64XR2KLF
Cermet trimmer potentiometer, 12 turns, 2 kΩ, 0.25 W, THT, lateral, 64XR2KLF
VARIABLE Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm

Descriptions

Descriptions of Bourns 3262P-1-202LF provided by its distributors.

Res Cermet Trimmer 2K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.35 X 7.37 X 4.7mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.25W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Multi-Turn Trimmer Potentiometers 1/4 2Kohms 10% Square Cermet Sealed
±10% ±100ppm/℃ 250mW 2kΩ Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.