Bourns 3252L-1-204LF

Res Cermet Trimmer 200K Ohm 10% 3/4W 25(Elec)Turn 2.03mm (13.59 X 4.75 X 12.7mm) Lead Wire Bag
$ 15.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3252L-1-204LF.

IHS

Datasheet2 pages7 years ago

Electro Sonic

_legacy Avnet

CAD Models

Download Bourns 3252L-1-204LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 15.641
$ 23.091
Stock
835
776
Authorized Distributors
5
4
Resistance
200 kΩ
200 kΩ
Mount
Chassis Mount
Chassis Mount
Case/Package
-
-
Termination
Lead Wire
Wire Leads
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag
Trimmer, Cermet, 0.5W, 200000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Trimmer, Cermet, 1W, 200000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)

Descriptions

Descriptions of Bourns 3252L-1-204LF provided by its distributors.

Res Cermet Trimmer 200K Ohm 10% 3/4W 25(Elec)Turn 2.03mm (13.59 X 4.75 X 12.7mm) Lead Wire Bag
Trimmer-1/2In Sq Mt Cermet /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns, Inc. 3252L-1-204LF
Trimmer, Cermet, 0.75W, 200000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
1/2" SQ, THRU-HOLE, TRIMMER, 200 KILOHMS, CERMET, 25 TURNS, PWR-RTG 0.75W

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.