Bourns 3292L-1-204

Trimmer, Cermet, 0.5W, 200000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 16.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3292L-1-204.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 16.408
$ 12.9
Stock
856
1,618
Authorized Distributors
4
5
Resistance
200 kΩ
200 kΩ
Mount
Chassis Mount
Chassis Mount
Case/Package
-
-
Termination
Wire Leads
Lead Wire
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.75W, 200000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 1W, 200000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Res Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag
Res Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Trimmer, Cermet, 1W, 200000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)

Descriptions

Descriptions of Bourns 3292L-1-204 provided by its distributors.

Trimmer, Cermet, 0.5W, 200000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 3/8 200Kohms Sealed 10% Wire Leads
TRIMMER - 3/8 SQ MT CERMET, BULK, BAG PACKAGING
TRIMMER 200K OHM 0.5W WIRE LEADS
TRIMPOT 200K OHM 3/8" SQ CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.