Bourns 3224W-2-503E

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
$ 2.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3224W-2-503E.

IHS

Datasheet2 pages8 years ago

Newark

Master Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+117%

CAD Models

Download Bourns 3224W-2-503E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 50 kΩ, 0.25 W, SMD, on top, 3224W-1-503E
Cermet trimmer potentiometer, 12 turns, 50 kΩ, 0.25 W, SMD, lateral, 3224J-1-503E
TT Electronics44WR50KLFT7
Res Cermet Trimmer 50K Ohm 10% 1/4W 9(Elec)Turn 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD T/R
Trimmer-Smd 4Mm Sq Mt Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3224J-1-473E
TT Electronics44JR50KLFTB
Cermet trimmer potentiometer, 9 turns, 50 kΩ, 0.25 W, SMD, lateral, 44JR50KLFTB
TT Electronics44JR50KLFT7
Res Cermet Trimmer 50K Ohm 10% 1/4W 9(Elec)Turn 1.42mm (4.83 X 5.03 X 3.73mm) J-Hook SMD T/R

Descriptions

Descriptions of Bourns 3224W-2-503E provided by its distributors.

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
Trimmer, Cermet, 0.25W, 50000ohm, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
SMD Multi-Turn Trimmer Potentiometers 4mm 50Kohms 10% Square Cermet Sealed
Res, Trimmer, Top Adj, 50K, 12Turns, Smd; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:50Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:12Turns; Product Range:3224 Series Rohs Compliant: Yes |Bourns, Inc. 3224W-2-503E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.