Bourns 3224J-1-503E

Cermet trimmer potentiometer, 12 turns, 50 kΩ, 0.25 W, SMD, lateral, 3224J-1-503E
$ 2.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3224J-1-503E.

IHS

Datasheet3 pages2 years ago

Burklin Elektronik

Newark

Farnell

iiiC

Inventory History

3 month trend:
-24.83%

CAD Models

Download Bourns 3224J-1-503E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2525
Cermet trimmer potentiometer, 12 turns, 50 kΩ, 0.25 W, SMD, on top, 3224W-1-503E
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
TT Electronics44WR50KLFT7
Res Cermet Trimmer 50K Ohm 10% 1/4W 9(Elec)Turn 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD T/R
TT Electronics84WR50KLF
Trimmer, Cermet, 0.25W, 50000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
TT Electronics84XR50KLF
Trimmer, Cermet, 0.25W, 50000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517

Descriptions

Descriptions of Bourns 3224J-1-503E provided by its distributors.

Cermet trimmer potentiometer, 12 turns, 50 kΩ, 0.25 W, SMD, lateral, 3224J-1-503E
Cermet Not Linear TRIMMER Trimmer Potentiometer 卤10% 4320deg 250mW 85C
Trimmer, Cermet, 0.25W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
Trimmer, Multi Turn, Cermet, Side Adjust, 50 kohm, Surface Mount, 12 Turns
SMD Multi-Turn Trimmer Potentiometers 4mm 50Kohms 10% Square Cermet Sealed
Res Cermet Trimmer 50K Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD Embossed T/R
Avnet Japan
TRIMMER, CERMET, REST 50 KILOHMS, SMD, 11 TURN, PWR-RTG 0.25W
TRIMMER, 0.25W, 50K; Track Resistance: 50kohm; No. of Turns: 11Turns; Potentiometer Mounting: Surface Mount Device; Product Range: -; Power Rating: 250mW; Resistance Tolerance: ± 10%; Temperature Coefficient: ± 100ppm/°C; Autom
Trimmer, 50K, 10%, Side Adjust, Cermet; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:50Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:12Turns; Product Range:3224 Series Rohs Compliant: Yes |Bourns, Inc. 3224J-1-503E
Resistance kOhm = 50 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Side / Number of Turns = 12 / Orientation = Right Angle / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3224 / Length mm = 4.6 / Width mm = 4.8 / Height mm = 3.71

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3224J-1-503E.
  • 3224J-1-503E..
  • 3224J1-503E