
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 3224W-1-503ECT-ND | 36 | 1 | Cut Tape | ||||||||
| Avnet | 3224W-1-503E | 2,750 | 250 | 6h | ||||||||
| Newark | 3224W-1-503E | 1,976 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | 3224W-1-503E | 2,500 | 250 | Bulk | ||||||||
| Verical | 3224W-1-503E | 38,750 | 32 |
Download Bourns 3224W-1-503E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Bourns 3224W-1-503E provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: