Bourns 3224W-1-502G

Trimmer, Cermet, 0.25W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
$ 2.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3224W-1-502G.

IHS

Datasheet3 pages2 years ago

Electro Sonic

Inventory History

3 month trend:
+90.17%

CAD Models

Download Bourns 3224W-1-502G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.173
$ 2.162
Stock
25,664
336,674
Authorized Distributors
6
6
Resistance
5 kΩ
5 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
Termination
SMD/SMT
J-Hook
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 5000ohm, 35.3V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720
TRIMMER, SMD, 11 TURN 5K; Track Resistance:5kohm; No. of Turns:11; Resistance To
Trimmer, Cermet, 0.25W, 5000ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1914
Cermet trimmer potentiometer, 11 turns, 5 kΩ, 0.125 W, SMD, on top, 3223W-1-502E
Res Cermet Trimmer 5K Ohm 20% 0.125W(1/8W) 11(Elec)Turn (3.9 X 3.52 X 4.16mm) J-Hook SMD Tube
TT Electronics23AR5KLFTR
Cermet trimmer potentiometer, 5 kΩ, 0.25 W, SMD, on top, 23AR5KLFTR

Descriptions

Descriptions of Bourns 3224W-1-502G provided by its distributors.

Trimmer, Cermet, 0.25W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
SMD Multi-Turn Trimmer Potentiometers 4mm 5Kohms 10% Square Cermet Sealed
Res, Trimmer, Top Adj, 5K, 12Turn, Smd; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:5Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:12Turns; Product Range:3224 Series Rohs Compliant: Yes |Bourns, Inc. 3224W-1-502G

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.