TT Electronics 23AR5KLFTR

Cermet trimmer potentiometer, 5 kΩ, 0.25 W, SMD, on top, 23AR5KLFTR
$ 0.898
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 23AR5KLFTR.

IHS

Datasheet3 pages7 years ago

Burklin Elektronik

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-10.56%

CAD Models

Download TT Electronics 23AR5KLFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.898
$ 0.54
Stock
49,156
6,372
Authorized Distributors
6
1
Resistance
5 kΩ
5 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
2018
2018
Termination
SMD/SMT
-
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet trimmer potentiometer, 5 kΩ, 0.25 W, SMD, on top, 3314J-1-502E
TT Electronics23BR5KLFTR
Cermet trimmer potentiometer, 5 kΩ, 0.25 W, SMD, on top, 23BR5KLFTR
Trimmer, Cermet, 0.25W, 5000ohm, 35.4V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
Cermet trimmer potentiometer, 5 kΩ, 0.125 W, SMD, on top, 3313J-1-502E
TT Electronics22AR5KLFTR
Cermet trimmer potentiometer, 5 kΩ, 0.125 W, SMD, on top, 22AR5KLFTR
Res Cermet Trimmer 5K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.8mm (3.8 X 4.5 X 1.5mm) SMD

Descriptions

Descriptions of TT Electronics 23AR5KLFTR provided by its distributors.

Cermet trimmer potentiometer, 5 kΩ, 0.25 W, SMD, on top, 23AR5KLFTR
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 23AR5KLFTR
Res Cermet Trimmer 5K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.45mm (5 X 5 X 2.54mm) J-Hook SMD Embossed T/R
SINGLE TURN TRIMMER Trimmer, Cermet, 0.25W, 5000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
TRIMMER 5K OHM 0.25W J LEAD TOP / 5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI