Bourns 3224W-1-501G

Cermet Not TRIMMER VERTICAL Trimmer Potentiometer ±10% 4320deg 250mW 85C
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3224W-1-501G.

IHS

Datasheet3 pages2 years ago

Electro Sonic

Inventory History

3 month trend:
-25.10%

CAD Models

Download Bourns 3224W-1-501G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.18
$ 2.04
Stock
38,580
189,947
Authorized Distributors
6
6
Resistance
500 Ω
500 Ω
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Termination
SMD/SMT
J-Hook
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 500ohm, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Trimmer, Cermet, 0.25W, 500ohm, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
Res Cermet Trimmer 500 Ohm 10% 1/4W 11(Elec)/13(Mech)Turn 1.5mm J-Hook SMD T/R
Trimmer, 0.25W, 500ohm, 11.2V, 10% +/-Tol, 100ppm/Cel, 11 Turn(s), 1918
Trimmer, Cermet, 0.25W, 500ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1914
TT Electronics43WR500LFTR
Trimmer, Cermet, 0.125W, 500ohm, 200V, 20% +/-Tol, 100ppm/Cel, 11 Turn(s), 1613

Descriptions

Descriptions of Bourns 3224W-1-501G provided by its distributors.

Cermet Not TRIMMER VERTICAL Trimmer Potentiometer ±10% 4320deg 250mW 85C
Trimmer-Smd 4Mm Sq Mt Cermet /Tape & Reel - 13" Reel |Bourns, Inc. 3224W-1-501G
Trimmer, Cermet, 0.25W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
SMD Multi-Turn Trimmer Potentiometers 4mm 500ohms 10% Square Cermet Sealed

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.