Bourns 3224W-1-500E

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3224W-1-500E.

IHS

Datasheet3 pages2 years ago

Burklin Elektronik

Newark

Master Electronics

iiiC

Inventory History

3 month trend:
-15.34%

CAD Models

Download Bourns 3224W-1-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Cermet Trimmer 50 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
Trimmer, Cermet, 0.25W, 50ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer, Cermet, 0.25W, 50ohm, 3.53V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720
Trimmer, Cermet, 0.25W, 50ohm, 3.53V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720
TT Electronics44WR50LFT7
Trimmer, Cermet, 0.25W, 50ohm, 300V, 20% +/-Tol, 250ppm/Cel, 9 Turn(s), 2019

Descriptions

Descriptions of Bourns 3224W-1-500E provided by its distributors.

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
Trimmer, Cermet, 0.25W, 50ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Res Cermet Trimmer 50 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
SMD Multi-Turn Trimmer Potentiometers 4mm 50ohms 10% Square Cermet Sealed
Trimpot Type:multi Turn; Element Material:cermet; Adjustment Type:top Adjust; Track Resistance:50Ohm; Potentiometer Mounting:surface Mount; No. Of Turns:12Turns; Product Range:3224 Series; Power Rating:250Mw; Msl:- Rohs Compliant: Yes
Resistance Ohm = 50 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 12 / Orientation = Straight / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3224 / Length mm = 4.8 / Width mm = 3.9 / Height mm = 5.3

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3224W-1-500E.
  • 3224W1-500E