Bourns 3224W-1-100G

Trimmer, Cermet, 0.25W, 10ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
$ 1.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3224W-1-100G.

IHS

Datasheet3 pages2 years ago

Master Electronics

Arrow Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.906
$ 2.04
Stock
6,441
109,651
Authorized Distributors
4
6
Resistance
10 Ω
10 Ω
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Termination
SMD/SMT
J-Hook
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Cermet Trimmer 10 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R
Cermet Not TRIMMER VERTICAL Trimmer Potentiometer ±10% 4320deg 250mW 85C
Trimmer-Smd 1/4In Sq Mt Cermet /Tube Packaging Rohs Compliant: Yes |Bourns, Inc. 3269W-1-100LF
TT Electronics43WR10LFTR
Trimmer, Cermet, 0.125W, 10ohm, 200V, 20% +/-Tol, 100ppm/Cel, 11 Turn(s), 1613
TT Electronics44WR10LFTB
Trimmer, Cermet, 0.25W, 10ohm, 300V, 20% +/-Tol, 250ppm/Cel, 9 Turn(s), 2019

Descriptions

Descriptions of Bourns 3224W-1-100G provided by its distributors.

Trimmer, Cermet, 0.25W, 10ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
SMD Multi-Turn Trimmer Potentiometers 4mm 10ohms 10% Square Cermet Sealed
TRIMMER-SMD 4MM SQ MT CERMETTR13,TAPE & REEL - 13 REEL
TRIMMER 10 OHM 0.25W J LEAD TOP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.