
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 3223W-1-504E | 100 | 1 | Cut Tape | ||||||||
| DigiKey | 3223W-1-504ECT-ND | 353 | 1 | Cut Tape | ||||||||
| TTI | 3223W-1-504E | 500 | 500 | Tape & Reel | 23h | |||||||
| TME | 3223W-1-504E | 0 | 500 | 9h | ||||||||
| Onlinecomponents.com | 3223W-1-504E | 0 | 250 | Bulk |
Download Bourns 3223W-1-504E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Bourns 3223W-1-504E provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: