
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-3214W-1-501GCT-ND | 1,533 | 1 | Cut Tape | ||||||||
| TTI | 3214W-1-501G | 0 | 1K | Tape & Reel | 12h | |||||||
| Newark | 3214W-1-501G | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | 3214W-1-501G | 0 | 250 | Bulk | ||||||||
| Master Electronics | 3214W-1-501G | 0 | 250 |
Download Bourns 3214W-1-501G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Bourns 3214W-1-501G provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: