
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 3214W-1-500E | 250 | 250 | 21h | ||||||||
| DigiKey | 3214W-1-500ECT-ND | 512 | 1 | Cut Tape | ||||||||
| TME | 3214W-1-500E | 0 | 250 | 8h | ||||||||
| TTI | 3214W-1-500E | 0 | 500 | Tape & Reel | 21h | |||||||
| Newark | 3214W-1-500E | 0 | 500 | Cut Tape |
Download Bourns 3214W-1-500E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Bourns 3214W-1-500E provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: