Bourns 3214J-1-500E

5-TURN SMD Cermet Trimmer Resistor W/ J-hook Term, 50 Ohm +/-10% 0.25W +/-100PPM/C
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3214J-1-500E.

IHS

Datasheet3 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3214J-1-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Cermet Trimmer 50 Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
Trimmer-Smd 4Mm Sq Mt Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3214X-1-500E
Trimmer, Cermet, 0.25W, 50ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1918
Trimmer, Cermet, 0.25W, 50ohm, 3.53V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720
Trimmer, Cermet, 0.25W, 50ohm, 3.53V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720
TT Electronics43WR50LFTR
Trimmer, Cermet, 0.125W, 50ohm, 200V, 20% +/-Tol, 100ppm/Cel, 11 Turn(s), 1613

Descriptions

Descriptions of Bourns 3214J-1-500E provided by its distributors.

5-TURN SMD CERMET TRIMMER RESISTOR W/ J-HOOK TERM,50OHM +/-10% 0.25W +/-100PPM/C
SMD Multi-Turn Trimmer Potentiometers 4MM SQ 50OHMS 10% 5TURN
±10% ±100ppm/℃ 250mW 50Ω Potentiometers, Variable Resistors ROHS
RES CERMET TRIMMER 50 OHM 1/4W 10% SMD
TRIMMER 50 OHM 0.25W J LEAD SIDE
50¦¸ ¡À10% 250mW ¡À100ppm/¡æ 3.71mm
Trimmer, Pot, 50 Ohm, 10%, 5Turn, Smd; Track Resistance:50Ohm; No. Of Turns:5Turns; Potentiometer Mounting:Surface Mount Device; Product Range:3214J Series; Power Rating:250Mw; Resistance Tolerance:± 10%; Temperature Coefficient:± Rohs Compliant: Yes |Bourns, Inc. 3214J-1-500E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.