Bourns 3214J-1-202G

Trimmer-Smd 4Mm Sq Mt Cermet /Tape & Reel - 13" Reel |Bourns, Inc. 3214J-1-202G
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3214J-1-202G.

IHS

Datasheet2 pages8 years ago

Master Electronics

Mouser

CAD Models

Download Bourns 3214J-1-202G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.47
$ 1.3
Stock
11,612
60,843
Authorized Distributors
5
6
Resistance
2 kΩ
2 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Termination
SMD/SMT
J-Hook
Number of Turns
5
5
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bourns 3214J-1-202G provided by its distributors.

Trimmer-Smd 4Mm Sq Mt Cermet /Tape & Reel - 13" Reel |Bourns, Inc. 3214J-1-202G
Trimmer, Cermet, 0.25W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1918
SMD Multi-Turn Trimmer Potentiometers 4MM SQ 2KOHMS 10% 5TURN
±10% ±100ppm/℃ 250mW 2kΩ Potentiometers, Variable Resistors ROHS
TRIMMER 2K OHM 0.25W J LEAD SIDE
TRIMPOT 2.0K OHM 4MM SQ CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.